Terminal Magnetic Connector Pigtail 7000-12000 CMA Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62295-1

DigiKey Part Number
A100758TR-ND - Tape & Reel (TR)
A100758CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62295-1
Description
CONN MAG TERM 7000-12000CMA CRMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Pigtail 7000-12000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
62295-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
7000-12000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,48000 Kč54,80 Kč
255,14880 Kč128,72 Kč
504,90100 Kč245,05 Kč
1004,66370 Kč466,37 Kč
2504,37180 Kč1 092,95 Kč
5004,16264 Kč2 081,32 Kč
1 0003,96379 Kč3 963,79 Kč
2 5003,71547 Kč9 288,67 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0003,30470 Kč66 094,00 Kč
40 0003,14708 Kč125 883,20 Kč
60 0003,05841 Kč183 504,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč