
62253-2 | |
|---|---|
DigiKey Part Number | A27634TR-ND - Tape & Reel (TR) A27634CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62253-2 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62253-2 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,49320 Kč | 137,33 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 250 | 4,66660 Kč | 1 166,65 Kč |
| 500 | 4,44360 Kč | 2 221,80 Kč |
| 1 000 | 4,23110 Kč | 4 231,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,14994 Kč | 8 299,88 Kč |
| 4 000 | 3,95172 Kč | 15 806,88 Kč |
| 6 000 | 3,84022 Kč | 23 041,32 Kč |
| 10 000 | 3,70430 Kč | 37 043,00 Kč |
| 14 000 | 3,61742 Kč | 50 643,88 Kč |
| 20 000 | 3,52757 Kč | 70 551,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



