
62221-1 | |
|---|---|
DigiKey Part Number | A24734TR-ND - Tape & Reel (TR) A24734CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62221-1 |
Description | CONN QC TAB 0.187 STAKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Stake Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62221-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Stake |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Features 2 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 4,15440 Kč | 103,86 Kč |
| 50 | 3,95840 Kč | 197,92 Kč |
| 100 | 3,77070 Kč | 377,07 Kč |
| 250 | 3,53292 Kč | 883,23 Kč |
| 500 | 3,36400 Kč | 1 682,00 Kč |
| 1 000 | 3,20320 Kč | 3 203,20 Kč |
| 2 500 | 3,00252 Kč | 7 506,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,80429 Kč | 28 042,90 Kč |
| 20 000 | 2,67048 Kč | 53 409,60 Kč |
| 30 000 | 2,59520 Kč | 77 856,00 Kč |
| 50 000 | 2,50341 Kč | 125 170,50 Kč |
| 70 000 | 2,44472 Kč | 171 130,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




