62162-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62162-1

DigiKey Part Number
62162-1-ND
Manufacturer
Manufacturer Product Number
62162-1
Description
CONN QC TAB 0.187
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62162-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Offset
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 668
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
107,99900 Kč79,99 Kč
257,50240 Kč187,56 Kč
507,14440 Kč357,22 Kč
1006,80130 Kč680,13 Kč
2506,37480 Kč1 593,70 Kč
5006,06998 Kč3 034,99 Kč
1 0005,78012 Kč5 780,12 Kč
3 0005,34881 Kč16 046,43 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč