
| 62085-1 | |
|---|---|
| DigiKey Part Number | A27736TR-ND - Tape & Reel (TR) A27736CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 62085-1 | 
| Description | CONN QC RCPT 18-22AWG 0.187 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 62085-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Angled - 90°, Flag | |
| Gender | Female | |
| Tab Width | 0.187" (4.75mm) | |
| Tab Thickness | 0.020" (0.51mm) | |
| Tab Length | 0.220" (5.59mm) | |
| Length - Overall | - | |
| Termination | Crimp | |
| Wire Gauge | 18-22 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line), Right Angle | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | - | |
| Insulation Diameter | 0.060" ~ 0.090" (1.52mm ~ 2.29mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 3,24600 Kč | 32,46 Kč | 
| 25 | 3,02920 Kč | 75,73 Kč | 
| 50 | 2,88780 Kč | 144,39 Kč | 
| 100 | 2,74850 Kč | 274,85 Kč | 
| 250 | 2,57660 Kč | 644,15 Kč | 
| 500 | 2,45302 Kč | 1 226,51 Kč | 
| 1 000 | 2,33568 Kč | 2 335,68 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 2,06713 Kč | 8 268,52 Kč | 
| 8 000 | 1,96843 Kč | 15 747,44 Kč | 
| 12 000 | 1,91289 Kč | 22 954,68 Kč | 
| 20 000 | 1,84517 Kč | 36 903,40 Kč | 
| 28 000 | 1,80190 Kč | 50 453,20 Kč | 
| 40 000 | 1,75714 Kč | 70 285,60 Kč | 
| 100 000 | 1,64722 Kč | 164 722,00 Kč | 
| Unit Price without VAT: | 3,75000 Kč | 
|---|---|
| Unit Price with VAT: | 4,53750 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic