
62080-1 | |
|---|---|
DigiKey Part Number | A111389TR-ND - Tape & Reel (TR) A111389CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62080-1 |
Description | CONN QC RCPT 16-23AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-23 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62080-1 Models |
Category | Tab Length 0.280" (7.11mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-23 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,27400 Kč | 32,74 Kč |
| 25 | 3,07840 Kč | 76,96 Kč |
| 50 | 2,93220 Kč | 146,61 Kč |
| 100 | 2,79050 Kč | 279,05 Kč |
| 250 | 2,61528 Kč | 653,82 Kč |
| 500 | 2,48972 Kč | 1 244,86 Kč |
| 1 000 | 2,37064 Kč | 2 370,64 Kč |
| 2 500 | 2,22211 Kč | 5 555,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 2,04295 Kč | 25 536,87 Kč |
| 25 000 | 1,94545 Kč | 48 636,25 Kč |
| 37 500 | 1,89060 Kč | 70 897,50 Kč |
| 62 500 | 1,82372 Kč | 113 982,50 Kč |
| 87 500 | 1,78096 Kč | 155 834,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



