
61988-1 | |
|---|---|
DigiKey Part Number | A27627TR-ND - Tape & Reel (TR) A27627CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61988-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61988-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 50 | 4,59440 Kč | 229,72 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 250 | 4,10048 Kč | 1 025,12 Kč |
| 500 | 3,90478 Kč | 1 952,39 Kč |
| 1 000 | 3,71812 Kč | 3 718,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,58957 Kč | 8 973,93 Kč |
| 5 000 | 3,41818 Kč | 17 090,90 Kč |
| 7 500 | 3,32177 Kč | 24 913,27 Kč |
| 12 500 | 3,20418 Kč | 40 052,25 Kč |
| 17 500 | 3,12903 Kč | 54 758,03 Kč |
| 25 000 | 3,05131 Kč | 76 282,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


