
61914-1 | |
|---|---|
DigiKey Part Number | A114128-ND |
Manufacturer | |
Manufacturer Product Number | 61914-1 |
Description | CONN QC TAB 0.187 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61914-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Screw, Rivet, Stud |
Series | Insulation Non-Insulated |
Packaging Bag | Mounting Type Board, Chassis |
Part Status Active | Features 2 Tabs |
Terminal Type Angled - 90° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,15600 Kč | 91,56 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 50 | 8,17540 Kč | 408,77 Kč |
| 100 | 7,78330 Kč | 778,33 Kč |
| 250 | 7,29608 Kč | 1 824,02 Kč |
| 500 | 6,94738 Kč | 3 473,69 Kč |
| 1 000 | 6,61536 Kč | 6 615,36 Kč |
| 3 000 | 6,12171 Kč | 18 365,13 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


