
61498-1 | |
|---|---|
DigiKey Part Number | A29922TR-ND - Tape & Reel (TR) A29922CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61498-1 |
Description | CONN SPADE TERM 22-28AWG #5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp, Piercing 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.578" (14.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Piercing | |
Wire Gauge | 22-28 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.215" (5.46mm) | |
Length - Termination | 0.212" (5.38mm) | |
Tongue Inside Opening | 0.133" (3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 25 | 1,89960 Kč | 47,49 Kč |
| 50 | 1,80800 Kč | 90,40 Kč |
| 100 | 1,72060 Kč | 172,06 Kč |
| 250 | 1,61308 Kč | 403,27 Kč |
| 500 | 1,53600 Kč | 768,00 Kč |
| 1 000 | 1,46247 Kč | 1 462,47 Kč |
| 2 500 | 1,37086 Kč | 3 427,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 1,12819 Kč | 31 589,32 Kč |
| 56 000 | 1,07435 Kč | 60 163,60 Kč |
| 84 000 | 1,04407 Kč | 87 701,88 Kč |
| 140 000 | 1,00714 Kč | 140 999,60 Kč |
| 196 000 | 0,98353 Kč | 192 771,88 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



