
61481-1 | |
|---|---|
DigiKey Part Number | A27763TR-ND - Tape & Reel (TR) A27763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61481-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61481-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,77160 Kč | 69,29 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,51140 Kč | 251,14 Kč |
| 250 | 2,35428 Kč | 588,57 Kč |
| 500 | 2,24174 Kč | 1 120,87 Kč |
| 1 000 | 2,13445 Kč | 2 134,45 Kč |
| 2 500 | 2,00060 Kč | 5 001,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,84457 Kč | 22 134,84 Kč |
| 24 000 | 1,75654 Kč | 42 156,96 Kč |
| 36 000 | 1,70701 Kč | 61 452,36 Kč |
| 60 000 | 1,64662 Kč | 98 797,20 Kč |
| 84 000 | 1,60802 Kč | 135 073,68 Kč |
| 120 000 | 1,56809 Kč | 188 170,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


