
61299-2 | |
|---|---|
DigiKey Part Number | A104098TR-ND - Tape & Reel (TR) A104098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61299-2 |
Description | CONN SPLICE 7000-12000 CMA CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 7000-12000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 61299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 7000-12000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,63220 Kč | 231,61 Kč |
| 100 | 4,40960 Kč | 440,96 Kč |
| 250 | 4,13240 Kč | 1 033,10 Kč |
| 500 | 3,93502 Kč | 1 967,51 Kč |
| 1 000 | 3,74709 Kč | 3 747,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,53276 Kč | 12 364,66 Kč |
| 7 000 | 3,36406 Kč | 23 548,42 Kč |
| 10 500 | 3,26919 Kč | 34 326,50 Kč |
| 17 500 | 3,15349 Kč | 55 186,08 Kč |
| 24 500 | 3,07955 Kč | 75 448,97 Kč |
| 35 000 | 3,00308 Kč | 105 107,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |







