



6116201-1 | |
---|---|
DigiKey Part Number | A115551-ND |
Manufacturer | |
Manufacturer Product Number | 6116201-1 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116201-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Press-Fit | |
Shielding | Unshielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 74,78000 Kč | 74,78 Kč |
10 | 63,61500 Kč | 636,15 Kč |
35 | 58,22286 Kč | 2 037,80 Kč |
70 | 55,43757 Kč | 3 880,63 Kč |
105 | 53,87429 Kč | 5 656,80 Kč |
280 | 50,27096 Kč | 14 075,87 Kč |
525 | 48,09032 Kč | 25 247,42 Kč |
1 015 | 45,90583 Kč | 46 594,42 Kč |
2 520 | 43,05561 Kč | 108 500,14 Kč |
Unit Price without VAT: | 74,78000 Kč |
---|---|
Unit Price with VAT: | 90,48380 Kč |