



6116151-1 | |
|---|---|
DigiKey Part Number | 6116151-1-ND |
Manufacturer | |
Manufacturer Product Number | 6116151-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116151-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack with USB A, Dual | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide, Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,17000 Kč | 441,17 Kč |
| 10 | 374,96100 Kč | 3 749,61 Kč |
| 36 | 342,55917 Kč | 12 332,13 Kč |
| 72 | 326,20972 Kč | 23 487,10 Kč |
| 108 | 317,01731 Kč | 34 237,87 Kč |
| 252 | 298,63571 Kč | 75 256,20 Kč |
| 504 | 284,40083 Kč | 143 338,02 Kč |
| Unit Price without VAT: | 441,17000 Kč |
|---|---|
| Unit Price with VAT: | 533,81570 Kč |



