0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61060-2

DigiKey Part Number
A09049TR-ND - Tape & Reel (TR)
A09049CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61060-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
61060-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.734" (18.64mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Transparent
Gender
Female
Contact Material
Brass
Tab Width
0.110" (2.79mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.100" (2.54mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
61060-1TE Connectivity AMP Connectors1 057A09049-ND14,60000 KčSimilar
In-Stock: 4 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,85000 Kč15,85 Kč
1013,45200 Kč134,52 Kč
2512,60520 Kč315,13 Kč
5012,00440 Kč600,22 Kč
10011,43090 Kč1 143,09 Kč
25010,71388 Kč2 678,47 Kč
50010,20168 Kč5 100,84 Kč
1 0009,71449 Kč9 714,49 Kč
2 5009,10626 Kč22 765,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,67168 Kč43 358,40 Kč
10 0008,25803 Kč82 580,30 Kč
15 0008,02532 Kč120 379,80 Kč
25 0007,74154 Kč193 538,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,85000 Kč
Unit Price with VAT:19,17850 Kč