
60894-2 | |
|---|---|
DigiKey Part Number | A0911TR-ND - Tape & Reel (TR) A0911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60894-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.734" (18.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Transparent | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 50 | 11,41040 Kč | 570,52 Kč |
| 100 | 10,86440 Kč | 1 086,44 Kč |
| 250 | 10,18404 Kč | 2 546,01 Kč |
| 500 | 9,69688 Kč | 4 848,44 Kč |
| 1 000 | 9,23387 Kč | 9 233,87 Kč |
| 2 500 | 8,65571 Kč | 21 639,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,24264 Kč | 41 213,20 Kč |
| 10 000 | 7,84943 Kč | 78 494,30 Kč |
| 15 000 | 7,62825 Kč | 114 423,75 Kč |
| 25 000 | 7,35847 Kč | 183 961,75 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

