0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60894-2

DigiKey Part Number
A0911TR-ND - Tape & Reel (TR)
A0911CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60894-2
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.734" (18.64mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Transparent
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 720
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,78800 Kč127,88 Kč
2511,98560 Kč299,64 Kč
5011,41040 Kč570,52 Kč
10010,86440 Kč1 086,44 Kč
25010,18404 Kč2 546,01 Kč
5009,69688 Kč4 848,44 Kč
1 0009,23387 Kč9 233,87 Kč
2 5008,65571 Kč21 639,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,24264 Kč41 213,20 Kč
10 0007,84943 Kč78 494,30 Kč
15 0007,62825 Kč114 423,75 Kč
25 0007,35847 Kč183 961,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč