0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60850-2

DigiKey Part Number
A27901TR-ND - Tape & Reel (TR)
A27901CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60850-2
Description
CONN QC TAB 14-18AWG 0.187 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60850-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.675" (17.15mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 335
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,73300 Kč37,33 Kč
253,48720 Kč87,18 Kč
503,32440 Kč166,22 Kč
1003,16380 Kč316,38 Kč
2502,96480 Kč741,20 Kč
5002,82342 Kč1 411,71 Kč
1 0002,68827 Kč2 688,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,53448 Kč8 870,68 Kč
7 0002,41343 Kč16 894,01 Kč
10 5002,34535 Kč24 626,17 Kč
17 5002,26231 Kč39 590,42 Kč
24 5002,20926 Kč54 126,87 Kč
35 0002,15437 Kč75 402,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč