0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60850-1

DigiKey Part Number
A27900TR-ND - Tape & Reel (TR)
A27900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60850-1
Description
CONN QC TAB 14-18AWG 0.187 CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60850-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.675" (17.15mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.120" ~ 0.150" (3.05mm ~ 3.81mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,42000 Kč34,20 Kč
253,19520 Kč79,88 Kč
503,04500 Kč152,25 Kč
1002,89890 Kč289,89 Kč
2502,71788 Kč679,47 Kč
5002,58776 Kč1 293,88 Kč
1 0002,46408 Kč2 464,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,32307 Kč8 130,74 Kč
7 0002,21214 Kč15 484,98 Kč
10 5002,14973 Kč22 572,17 Kč
17 5002,07362 Kč36 288,35 Kč
24 5002,02498 Kč49 612,01 Kč
35 0001,97468 Kč69 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč