
60789-8 | |
|---|---|
DigiKey Part Number | A121080-ND |
Manufacturer | |
Manufacturer Product Number | 60789-8 |
Description | CONN TERM POST RCPT 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60789-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 25 | 20,13280 Kč | 503,32 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


