
60773-2 | |
|---|---|
DigiKey Part Number | A100691TR-ND - Tape & Reel (TR) A100691CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60773-2 |
Description | CONN SPADE TERM 14-18AWG #6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60773-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Brass |
Stud/Tab Size 6 Stud | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.295" (7.49mm) | Length - Ring Center to Termination 0.235" (5.97mm) |
Length - Overall 0.798" (20.27mm) | Tongue Inside Opening 0.145" (3.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,83800 Kč | 48,38 Kč |
| 25 | 4,53000 Kč | 113,25 Kč |
| 50 | 4,30880 Kč | 215,44 Kč |
| 100 | 4,10230 Kč | 410,23 Kč |
| 250 | 3,84576 Kč | 961,44 Kč |
| 500 | 3,66180 Kč | 1 830,90 Kč |
| 1 000 | 3,48662 Kč | 3 486,62 Kč |
| 2 500 | 3,26814 Kč | 8 170,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,01341 Kč | 36 160,92 Kč |
| 24 000 | 2,86964 Kč | 68 871,36 Kč |
| 36 000 | 2,78875 Kč | 100 395,00 Kč |
| 60 000 | 2,69011 Kč | 161 406,60 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


