
60772-1 | |
|---|---|
DigiKey Part Number | A100690TR-ND - Tape & Reel (TR) A100690CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60772-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60772-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.018" (0.46mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.295" (7.49mm) | Base Product Number |
Length - Overall 0.734" (18.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 25 | 1,67680 Kč | 41,92 Kč |
| 50 | 1,59760 Kč | 79,88 Kč |
| 100 | 1,52250 Kč | 152,25 Kč |
| 250 | 1,42652 Kč | 356,63 Kč |
| 500 | 1,35812 Kč | 679,06 Kč |
| 1 000 | 1,29304 Kč | 1 293,04 Kč |
| 2 500 | 1,21187 Kč | 3 029,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,11735 Kč | 13 408,20 Kč |
| 24 000 | 1,06400 Kč | 25 536,00 Kč |
| 36 000 | 1,03399 Kč | 37 223,64 Kč |
| 60 000 | 0,99740 Kč | 59 844,00 Kč |
| 84 000 | 0,97401 Kč | 81 816,84 Kč |
| 120 000 | 0,94982 Kč | 113 978,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


