
60770-1 | |
|---|---|
DigiKey Part Number | A100689TR-ND - Tape & Reel (TR) A100689CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60770-1 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60770-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.295" (7.49mm) | |
Length - Overall | 0.734" (18.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,88510 Kč | 288,51 Kč |
| 250 | 2,70372 Kč | 675,93 Kč |
| 500 | 2,57436 Kč | 1 287,18 Kč |
| 1 000 | 2,45110 Kč | 2 451,10 Kč |
| 2 500 | 2,29743 Kč | 5 743,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,11831 Kč | 25 419,72 Kč |
| 24 000 | 2,01722 Kč | 48 413,28 Kč |
| 36 000 | 1,96036 Kč | 70 572,96 Kč |
| 60 000 | 1,89100 Kč | 113 460,00 Kč |
| 84 000 | 1,84668 Kč | 155 121,12 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



