
60625-1 | |
|---|---|
DigiKey Part Number | A29887TR-ND - Tape & Reel (TR) A29887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60625-1 |
Description | CONN RING OVAL 14-18AWG #1/4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60625-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Oval | Contact Material Brass |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Width - Outer Edges 0.342" (8.69mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,31600 Kč | 33,16 Kč |
| 25 | 3,11160 Kč | 77,79 Kč |
| 50 | 2,96560 Kč | 148,28 Kč |
| 100 | 2,82170 Kč | 282,17 Kč |
| 250 | 2,64448 Kč | 661,12 Kč |
| 500 | 2,51852 Kč | 1 259,26 Kč |
| 1 000 | 2,39797 Kč | 2 397,97 Kč |
| 2 500 | 2,24756 Kč | 5 618,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 2,08509 Kč | 22 935,99 Kč |
| 22 000 | 1,98558 Kč | 43 682,76 Kč |
| 33 000 | 1,92960 Kč | 63 676,80 Kč |
| 55 000 | 1,86134 Kč | 102 373,70 Kč |
| 77 000 | 1,81770 Kč | 139 962,90 Kč |
| 110 000 | 1,77257 Kč | 194 982,70 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



