
60390-1 | |
|---|---|
DigiKey Part Number | A100679TR-ND - Tape & Reel (TR) A100679CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60390-1 |
Description | CONN SPADE TERM 16-20AWG #8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.755" (19.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.225" (5.72mm) | |
Length - Termination | - | |
Tongue Inside Opening | 0.171" (4.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 50 | 3,76700 Kč | 188,35 Kč |
| 100 | 3,58650 Kč | 358,65 Kč |
| 250 | 3,36052 Kč | 840,13 Kč |
| 500 | 3,20010 Kč | 1 600,05 Kč |
| 1 000 | 3,04723 Kč | 3 047,23 Kč |
| 2 500 | 2,85623 Kč | 7 140,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 2,53438 Kč | 27 878,18 Kč |
| 22 000 | 2,41344 Kč | 53 095,68 Kč |
| 33 000 | 2,34541 Kč | 77 398,53 Kč |
| 55 000 | 2,26245 Kč | 124 434,75 Kč |
| 77 000 | 2,20941 Kč | 170 124,57 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



