
60385-2 | |
|---|---|
DigiKey Part Number | A27680TR-ND - Tape & Reel (TR) A27680CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60385-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60385-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.690" (17.53mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 3,09920 Kč | 77,48 Kč |
| 50 | 2,95240 Kč | 147,62 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 250 | 2,63484 Kč | 658,71 Kč |
| 500 | 2,50926 Kč | 1 254,63 Kč |
| 1 000 | 2,38915 Kč | 2 389,15 Kč |
| 2 500 | 2,23931 Kč | 5 598,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,06473 Kč | 24 776,76 Kč |
| 24 000 | 1,96618 Kč | 47 188,32 Kč |
| 36 000 | 1,91075 Kč | 68 787,00 Kč |
| 60 000 | 1,84316 Kč | 110 589,60 Kč |
| 84 000 | 1,79995 Kč | 151 195,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |











