
60251-2 | |
|---|---|
DigiKey Part Number | A100676TR-ND - Tape & Reel (TR) A100676CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60251-2 |
Description | CONN SPADE TERM 14-18AWG #8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 14-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60251-2 Models |
Category | Wire Gauge 14-18 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Standard | Insulation Diameter 0.130" ~ 0.180" (3.30mm ~ 4.57mm) |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.209" (5.31mm) |
Width - Outer Edges 0.312" (7.92mm) | Length - Termination 0.311" (7.90mm) |
Length - Overall 0.645" (16.38mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,45040 Kč | 161,26 Kč |
| 50 | 6,13980 Kč | 306,99 Kč |
| 100 | 5,84790 Kč | 584,79 Kč |
| 250 | 5,48048 Kč | 1 370,12 Kč |
| 500 | 5,21884 Kč | 2 609,42 Kč |
| 1 000 | 4,96939 Kč | 4 969,39 Kč |
| 2 500 | 4,65811 Kč | 11 645,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,29514 Kč | 51 541,68 Kč |
| 24 000 | 4,09026 Kč | 98 166,24 Kč |
| 36 000 | 3,97501 Kč | 143 100,36 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






