
6-963449-1 | |
|---|---|
DigiKey Part Number | 6-963449-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-963449-1 |
Description | CONN RCPT HSG 29POS 5.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-963449-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 203,42861 Kč | 102 528,02 Kč |
| Unit Price without VAT: | 203,42861 Kč |
|---|---|
| Unit Price with VAT: | 246,14862 Kč |


