
6-928999-5 | |
|---|---|
DigiKey Part Number | 17-6-928999-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-928999-5 |
Description | MQS BUCHS-KONTAKT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-928999-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 70.9µin (1.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 4,12374 Kč | 214 434,48 Kč |
| Unit Price without VAT: | 4,12374 Kč |
|---|---|
| Unit Price with VAT: | 4,98973 Kč |


