



6-520315-1 | |
|---|---|
DigiKey Part Number | A144433-ND |
Manufacturer | |
Manufacturer Product Number | 6-520315-1 |
Description | CONN FFC VERT 11POS 2.54MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 6-520315-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.13mm ~ 0.38mm | |
Height Above Board | 0.273" (6.93mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyester Thermoplastic, Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 250V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 10 | 33,18600 Kč | 331,86 Kč |
| 25 | 31,09240 Kč | 777,31 Kč |
| 50 | 29,60700 Kč | 1 480,35 Kč |
| 120 | 27,83150 Kč | 3 339,78 Kč |
| 360 | 25,75494 Kč | 9 271,78 Kč |
| 600 | 24,84340 Kč | 14 906,04 Kč |
| 1 080 | 23,83405 Kč | 25 740,77 Kč |
| 2 520 | 22,45182 Kč | 56 578,59 Kč |
| Unit Price without VAT: | 39,12000 Kč |
|---|---|
| Unit Price with VAT: | 47,33520 Kč |


