
6-51864-1 | |
|---|---|
DigiKey Part Number | A136361-ND |
Manufacturer | |
Manufacturer Product Number | 6-51864-1 |
Description | CONN RING CIRC 16AWG #6 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6-51864-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Insulation Restriction |
Part Status Discontinued at DigiKey | Color Blue, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.063" ~ 0.130" (1.60mm ~ 3.30mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.906" (23.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51864-6 | TE Connectivity AMP Connectors | 0 | A27348-ND | 21,06000 Kč | Parametric Equivalent |







