Similar

6-5179232-0 | |
|---|---|
DigiKey Part Number | A109495-ND |
Manufacturer | |
Manufacturer Product Number | 6-5179232-0 |
Description | CONN RCPT 200POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-5179232-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm |
Number of Positions 200 | Height Above Board 0.305" (7.75mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5084613-0 | TE Connectivity AMP Connectors | 0 | 1-5084613-0-ND | 353,26520 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 202,40555 Kč | 303 608,33 Kč |
| Unit Price without VAT: | 202,40555 Kč |
|---|---|
| Unit Price with VAT: | 244,91072 Kč |


