
6-5173280-3 | |
|---|---|
DigiKey Part Number | 6-5173280-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-5173280-3 |
Description | CONN D-TYPE CAP 50POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Type, Board to Board Cap, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6-5173280-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Cap, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 100V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 273,37300 Kč | 2 733,73 Kč |
| 25 | 256,24280 Kč | 6 406,07 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |



