
6-2456588-0 | |
|---|---|
DigiKey Part Number | 17-6-2456588-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-2456588-0 |
Description | PLUG HSG, VT, KEYB, 20POS, SGI 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč |
| 10 | 17,70600 Kč | 177,06 Kč |
| 25 | 16,58640 Kč | 414,66 Kč |
| 50 | 15,79600 Kč | 789,80 Kč |
| 100 | 15,04070 Kč | 1 504,07 Kč |
| 250 | 14,09732 Kč | 3 524,33 Kč |
| 500 | 13,42362 Kč | 6 711,81 Kč |
| 1 000 | 12,78279 Kč | 12 782,79 Kč |
| 2 500 | 11,98259 Kč | 29 956,47 Kč |
| Unit Price without VAT: | 20,81000 Kč |
|---|---|
| Unit Price with VAT: | 25,18010 Kč |


