
6-2271129-2 | |
|---|---|
DigiKey Part Number | A136358-ND |
Manufacturer | |
Manufacturer Product Number | 6-2271129-2 |
Description | M12,FEMALE,A CODE,R/A,12P,PG9,SH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 6-2271129-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | M12-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 19.7µin (0.50µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 027,57000 Kč | 2 027,57 Kč |
| 10 | 1 723,53700 Kč | 17 235,37 Kč |
| 25 | 1 615,72040 Kč | 40 393,01 Kč |
| 50 | 1 538,69140 Kč | 76 934,57 Kč |
| 100 | 1 465,34750 Kč | 146 534,75 Kč |
| Unit Price without VAT: | 2 027,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 453,35970 Kč |











