Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



6-1971776-5 | |
|---|---|
DigiKey Part Number | 6-1971776-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971776-5 |
Description | CONN PLUG HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971776-5 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971776-5 | TE Connectivity AMP Connectors | 0 | A117182-ND | 10,89700 Kč | Parametric Equivalent |
| 2-1971776-5 | TE Connectivity AMP Connectors | 0 | 2-1971776-5-ND | 9,86400 Kč | Parametric Equivalent |
| 3-1971776-5 | TE Connectivity AMP Connectors | 0 | 3-1971776-5-ND | 9,82607 Kč | Parametric Equivalent |
| 4-1971776-5 | TE Connectivity AMP Connectors | 0 | 4-1971776-5-ND | 10,07281 Kč | Parametric Equivalent |
| 5-1971776-5 | TE Connectivity AMP Connectors | 1 800 | A118806-ND | 21,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 13,20909 Kč | 21 134,54 Kč |
| Unit Price without VAT: | 13,20909 Kč |
|---|---|
| Unit Price with VAT: | 15,98300 Kč |








