


6-1971775-3 | |
|---|---|
DigiKey Part Number | A128932-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971775-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 25 | 11,48720 Kč | 287,18 Kč |
| 50 | 10,94080 Kč | 547,04 Kč |
| 100 | 10,41520 Kč | 1 041,52 Kč |
| 250 | 9,76204 Kč | 2 440,51 Kč |
| 500 | 9,29572 Kč | 4 647,86 Kč |
| 1 200 | 8,73863 Kč | 10 486,36 Kč |
| 3 600 | 8,08684 Kč | 29 112,62 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

