296 Signal (148 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1761617-5

DigiKey Part Number
A99351-ND
Manufacturer
Manufacturer Product Number
6-1761617-5
Description
CONN DIFF ARRAY RCPT 296POS SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
296 Signal (148 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
6-1761617-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
296 Signal (148 Pair)
Pitch
0.051" (1.30mm)
Number of Rows
18
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
25mm, 27mm, 28mm, 30mm, 35mm, 40mm
Height Above Board
0.813" (20.64mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 729,82000 Kč1 729,82 Kč
201 400,28300 Kč28 005,66 Kč
401 333,50950 Kč53 340,38 Kč
601 295,94750 Kč77 756,85 Kč
1001 250,13690 Kč125 013,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 729,82000 Kč
Unit Price with VAT:2 093,08220 Kč