2 Position Housing Connector Male, Tab Gray 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-176143-6

DigiKey Part Number
6-176143-6-ND
Manufacturer
Manufacturer Product Number
6-176143-6
Description
CONN MALE TAB HSG 0.187 2POS GRY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Male, Tab Gray 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
6-176143-6 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Gray
Style
Housing
Material
Plastic
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00020,50388 Kč20 503,88 Kč
Manufacturers Standard Package
Unit Price without VAT:20,50388 Kč
Unit Price with VAT:24,80969 Kč