
6-173977-3 | |
|---|---|
DigiKey Part Number | A139223-ND |
Manufacturer | |
Manufacturer Product Number | 6-173977-3 |
Description | CONN RCPT 3POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-173977-3 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Color Black |
Number of Positions 3 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,94300 Kč | 49,43 Kč |
| 25 | 4,62160 Kč | 115,54 Kč |
| 50 | 4,40460 Kč | 220,23 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 250 | 3,92916 Kč | 982,29 Kč |
| 500 | 3,74106 Kč | 1 870,53 Kč |
| 2 000 | 3,39184 Kč | 6 783,68 Kč |
| 4 000 | 3,22989 Kč | 12 919,56 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |






