



6-1734774-7 | |
|---|---|
DigiKey Part Number | A109381-ND |
Manufacturer | |
Manufacturer Product Number | 6-1734774-7 |
Description | CONN PCI EXP FMALE 36POS 0.039 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6-1734774-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze - Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA46), Nylon 4/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,70000 Kč | 72,70 Kč |
| 10 | 61,80300 Kč | 618,03 Kč |
| 25 | 57,93240 Kč | 1 448,31 Kč |
| 70 | 53,86929 Kč | 3 770,85 Kč |
| 140 | 51,29536 Kč | 7 181,35 Kč |
| 280 | 48,84636 Kč | 13 676,98 Kč |
| 560 | 46,51600 Kč | 26 048,96 Kč |
| 1 050 | 44,49863 Kč | 46 723,56 Kč |
| 2 520 | 41,83565 Kč | 105 425,84 Kč |
| Unit Price without VAT: | 72,70000 Kč |
|---|---|
| Unit Price with VAT: | 87,96700 Kč |







