
6-1658016-3 | |
|---|---|
DigiKey Part Number | A128931TR-ND - Tape & Reel (TR) A128931CT-ND - Cut Tape (CT) A128931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1658016-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6-1658016-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,37000 Kč | 647,37 Kč |
| 10 | 550,29500 Kč | 5 502,95 Kč |
| 25 | 516,61800 Kč | 12 915,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 457,79139 Kč | 82 402,45 Kč |
| 360 | 435,96864 Kč | 156 948,71 Kč |
| Unit Price without VAT: | 647,37000 Kč |
|---|---|
| Unit Price with VAT: | 783,31770 Kč |










