
6-160465-0 | |
|---|---|
DigiKey Part Number | A107204TR-ND - Tape & Reel (TR) A107204CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-160465-0 |
Description | CONN QC RCPT 15.5-18.5AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15.5-18.5 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6-160465-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 15.5-18.5 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 25 | 3,70480 Kč | 92,62 Kč |
| 50 | 3,52800 Kč | 176,40 Kč |
| 100 | 3,35960 Kč | 335,96 Kč |
| 250 | 3,14824 Kč | 787,06 Kč |
| 500 | 2,99752 Kč | 1 498,76 Kč |
| 1 000 | 2,85417 Kč | 2 854,17 Kč |
| 2 500 | 2,67520 Kč | 6 688,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,38914 Kč | 14 334,84 Kč |
| 12 000 | 2,27508 Kč | 27 300,96 Kč |
| 18 000 | 2,21093 Kč | 39 796,74 Kč |
| 30 000 | 2,13269 Kč | 63 980,70 Kč |
| 42 000 | 2,08268 Kč | 87 472,56 Kč |
| 60 000 | 2,03097 Kč | 121 858,20 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |

























