6-146268-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 98,78930 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 61,36216 Kč
Datasheet

Similar


Molex
In Stock: 592
Unit Price: 95,96000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 139,98780 Kč

Similar


Amphenol CS (FCI)
In Stock: 1 256
Unit Price: 25,41000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,59079 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 927
Unit Price: 39,27000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 24,99000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,41876 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 56
Unit Price: 40,11000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 720
Unit Price: 38,64000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 21,65984 Kč
Datasheet

Similar


3M
In Stock: 244
Unit Price: 57,74000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 93
Unit Price: 75,38000 Kč
Datasheet
Connector Header Through Hole 32 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 32 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-146268-6

DigiKey Part Number
6-146268-6-ND
Manufacturer
Manufacturer Product Number
6-146268-6
Description
CONN HEADER VERT 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146268-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes