6-146268-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 69,08692 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 80,78266 Kč

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 16,46191 Kč
Datasheet

Similar


3M
In Stock: 139
Unit Price: 42,84000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 132,11950 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 143,14350 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 90,33350 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 72,96800 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 53,12000 Kč
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 22 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-146268-1

DigiKey Part Number
6-146268-1-ND
Manufacturer
Manufacturer Product Number
6-146268-1
Description
CONN HEADER VERT 22POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146268-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes