6-146252-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 25,63158 Kč
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: 82,79510 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 89,15435 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 28,02025 Kč

Similar


Preci-Dip
In Stock: 0
Unit Price: 32,42127 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 115,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 134,82308 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 595
Unit Price: 21,63000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: 14,59361 Kč
Datasheet
Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 34 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

6-146252-7

DigiKey Part Number
6-146252-7-ND
Manufacturer
Manufacturer Product Number
6-146252-7
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
6-146252-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes