4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1437719-4

DigiKey Part Number
6-1437719-4-ND
Manufacturer
Manufacturer Product Number
6-1437719-4
Description
CONN PLUG MALE 4POS SOLDER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
6-1437719-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tribor
Contact Finish - Mating
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-2
Features
Board Lock
Shielding
Current Rating (Amps)
3A
Voltage Rating
60VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1678,87000 Kč678,87 Kč
10576,89900 Kč5 768,99 Kč
25540,78240 Kč13 519,56 Kč
50514,98020 Kč25 749,01 Kč
100490,42090 Kč49 042,09 Kč
250459,75372 Kč114 938,43 Kč
Manufacturers Standard Package
Unit Price without VAT:678,87000 Kč
Unit Price with VAT:821,43270 Kč