
6-1123722-2 | |
|---|---|
DigiKey Part Number | 6-1123722-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1123722-2 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1123722-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 1,06438 Kč | 17 030,08 Kč |
| Unit Price without VAT: | 1,06438 Kč |
|---|---|
| Unit Price with VAT: | 1,28790 Kč |


