Contact Crimp Socket 4 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1105151-1

DigiKey Part Number
6-1105151-1-ND
Manufacturer
Manufacturer Product Number
6-1105151-1
Description
CONTACT H.D. CRIMP SOCKET 4AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 4 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
6-1105151-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1636,51000 Kč636,51 Kč
10540,90800 Kč5 409,08 Kč
25507,03880 Kč12 675,97 Kč
50482,84240 Kč24 142,12 Kč
100459,81580 Kč45 981,58 Kč
250431,05900 Kč107 764,75 Kč
500410,51674 Kč205 258,37 Kč
Manufacturers Standard Package
Unit Price without VAT:636,51000 Kč
Unit Price with VAT:770,17710 Kč