


6-104909-3 | |
|---|---|
DigiKey Part Number | A33914-ND |
Manufacturer | |
Manufacturer Product Number | 6-104909-3 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-104909-3 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Overall Contact Length 0.545" (13.84mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Holder | Applications Automotive, General Purpose, Medical, Telecommunications |
Contact Length - Mating 0.230" (5.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,30000 Kč | 85,30 Kč |
| 10 | 72,47300 Kč | 724,73 Kč |
| 100 | 61,59250 Kč | 6 159,25 Kč |
| 500 | 54,98094 Kč | 27 490,47 Kč |
| 1 008 | 52,32889 Kč | 52 747,52 Kč |
| Unit Price without VAT: | 85,30000 Kč |
|---|---|
| Unit Price with VAT: | 103,21300 Kč |




