
6-103893-5 | |
|---|---|
DigiKey Part Number | 6-103893-5-ND |
Manufacturer | |
Manufacturer Product Number | 6-103893-5 |
Description | CONN PLUG 16P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 16 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 312 | 209,40795 Kč | 65 335,28 Kč |
| Unit Price without VAT: | 209,40795 Kč |
|---|---|
| Unit Price with VAT: | 253,38362 Kč |



